Microchip MCP16368T-E/Q8B, 1-Channel Step-Down Converter, Voltage Regulator, 1 A, 24V 2.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 627-930
- Mfr. Part No.:
- MCP16368T-E/Q8B
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$5,514.30
(exc. GST)
$6,065.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $1.671 | $5,514.30 |
*price indicative
- RS Stock No.:
- 627-930
- Mfr. Part No.:
- MCP16368T-E/Q8B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.01 % | |
| Switching Frequency | 2.2MHz | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Quiescent Current | 18μA | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Switching Regulator | Yes | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP16367/8/9 | |
| Width | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Output Voltage 24V | ||
Number of Outputs 1 | ||
Line Regulation 0.01 % | ||
Switching Frequency 2.2MHz | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Package Type VDFN | ||
Quiescent Current 18μA | ||
Output Current 1A | ||
Pin Count 8 | ||
Switching Regulator Yes | ||
Standards/Approvals AEC-Q100 | ||
Series MCP16367/8/9 | ||
Width 3mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Step down DC-DC converters are highly integrated, high efficiency, fixed frequency, step down DC-DC converters in a compact 8-lead 3x3 mm VDFN wettable flank package that operates from input voltage sources up to 48V. Integrated features include a high-side switch, fixed-frequency Peak Current Mode Control, Internal Compensation, Power Good, Peak Current Limit and Over temperature Protection.
Power good output
Under voltage lockout
Peak current mode control
Internal compensation
Internal soft start
Internal bootstrap diode
Related links
- Microchip MCP16365T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16366T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16369T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16364T-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16368-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16366-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16365-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16369-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
