onsemi NCV8775CDT33RKG, Voltage Regulator 40V 5-Pin
- RS Stock No.:
- 202-7351
- Mfr. Part No.:
- NCV8775CDT33RKG
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$33.32
(exc. GST)
$36.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,125 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $1.333 | $33.33 |
| 625 - 1225 | $1.30 | $32.50 |
| 1250 + | $1.28 | $32.00 |
*price indicative
- RS Stock No.:
- 202-7351
- Mfr. Part No.:
- NCV8775CDT33RKG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 19μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | NCV8775 | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 19μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series NCV8775 | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV8775C is 350 mA LDO regulator with integrated reset functions dedicated for microprocessor applications. Its robustness allows NCV8775C to be used in severe automotive environments.
Ultra low quiescent current
Very wide range of Count and ESR values for stability
Related links
- onsemi, Voltage Regulator 40V 5-Pin
- onsemi NCV8775CDT50RKG, Voltage Regulator 40V 5-Pin
- Infineon, Voltage Regulator 40V 5-Pin
- Infineon TLE4276GV50ATMA4, Voltage Regulator 40V 5-Pin
- onsemi LM2931DT-5.0G, Voltage Regulator 40V 3-Pin
- Infineon, Voltage Regulator 40V 7-Pin
- Infineon TLS820F1ELV50XUMA1, Voltage Regulator 40V 7-Pin
- Infineon TLS850D0TAV50ATMA1, Voltage Regulator 40V 7-Pin
