Microchip MCP16365-E/Q8B, 1-Channel Step-Down Converter, Voltage Regulator, 1 A, 2V, 24 V 2.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 644-337
- Mfr. Part No.:
- MCP16365-E/Q8B
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.922 | $14.61 |
| 50 - 245 | $2.57 | $12.85 |
| 250 - 495 | $2.312 | $11.56 |
| 500 + | $1.992 | $9.96 |
*price indicative
- RS Stock No.:
- 644-337
- Mfr. Part No.:
- MCP16365-E/Q8B
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Output Voltage | 2V, 24V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.2MHz | |
| Line Regulation | 0.01 % | |
| Load Regulation | 0.3 % | |
| Mount Type | Surface | |
| Quiescent Current | 18μA | |
| Package Type | VDFN | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Output Type | 2/24 V | |
| Switching Regulator | Yes | |
| Width | 3mm | |
| Length | 3mm | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP16364/5/6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 48V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Output Voltage 2V, 24V | ||
Number of Outputs 1 | ||
Switching Frequency 2.2MHz | ||
Line Regulation 0.01 % | ||
Load Regulation 0.3 % | ||
Mount Type Surface | ||
Quiescent Current 18μA | ||
Package Type VDFN | ||
Output Current 1A | ||
Pin Count 8 | ||
Output Type 2/24 V | ||
Switching Regulator Yes | ||
Width 3mm | ||
Length 3mm | ||
Standards/Approvals AEC-Q100 | ||
Series MCP16364/5/6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 48V | ||
Minimum Input Voltage 4V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Integrated Switch Step-Down Regulator is designed to efficiently step down from a 48V input to a 1A output. It operates with a 2.2 MHz fixed switching frequency, ensuring compact performance with reduced noise. The regulator features a shutdown current of just 3 μA typical, making it highly energy-efficient when not in use. Ideal for applications requiring high efficiency with minimal power loss in power-sensitive environments.
Peak current mode control
Internal compensation
Internal soft start
Internal bootstrap diode
Related links
- Microchip MCP16368-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16366-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16365T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16364T-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16368T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16369-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16364-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16369T-E/Q8B Voltage Regulator 24 V 2.2 MHz, VDFN 8-Pin
