Microchip MCP1702-3602E/TO, 3-Channel Voltage, Voltage Regulator, 2 μA, 1.8V, TO-92 3-Pin
- RS Stock No.:
- 599-135
- Mfr. Part No.:
- MCP1702-3602E/TO
- Brand:
- Microchip
Subtotal (1 bag of 1000 units)*
$729.00
(exc. GST)
$802.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $0.729 | $729.00 |
*price indicative
- RS Stock No.:
- 599-135
- Mfr. Part No.:
- MCP1702-3602E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 3 | |
| Output Voltage | 1.8V | |
| Line Regulation | 0.3 % | |
| Load Regulation | 2.5 % | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Current | 2μA | |
| Series | MCP1702 | |
| Length | 0.21in | |
| Standards/Approvals | RoHS | |
| Height | 0.165in | |
| Width | 0.205in | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 13.2V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 3 | ||
Output Voltage 1.8V | ||
Line Regulation 0.3 % | ||
Load Regulation 2.5 % | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Current 2μA | ||
Series MCP1702 | ||
Length 0.21in | ||
Standards/Approvals RoHS | ||
Height 0.165in | ||
Width 0.205in | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 13.2V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator delivers a stable output with exceptional performance for various applications. Designed for ease of use, it can operate with minimal external components, making it ideal for compact designs. The MCP1702 combines efficiency and reliability, ensuring your devices receive a constant voltage while effectively managing power consumption. With a wide input voltage range, it comfortably accommodates different systems, ranging from battery-operated devices to more demanding applications. The robust nature of this regulator provides peace of mind, as it safeguards devices against potential fluctuations in input voltage. Its compact package is designed for integration into modern electronic circuits, satisfying the growing demand for space-saving designs without compromising functionality or quality.
Offers a low dropout voltage for enhanced efficiency
Supports a broad input voltage range suitable for diverse applications
Available in a compact package for easy integration
Delivers stable output voltage to ensure reliable operation
Designed to maintain performance across varying temperatures
Utilises few external components simplifying circuit design
Provides robust protection against input voltage fluctuations
Ideal for both portable and stationary electronic devices
Related links
- Microchip MCP1702-1802E/TO Voltage Regulator 1.8 V, TO-92 3-Pin
- Microchip MCP1702-3602E/TO Voltage Regulator 250mA TO-92
- Microchip MCP1702-3002E/TO Voltage Regulator 3 V, TO-92 3-Pin
- Microchip MCP1702-5002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1702-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1702-2502E/TO Voltage Regulator TO-92 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip Voltage Regulator 3 V, TO-92 3-Pin
