Microchip MCP1702-3602E/TO, 1 Low Dropout Voltage, Voltage Regulator 250mA, 3.6 V 3-Pin, TO-92
- RS Stock No.:
- 823-3488
- Mfr. Part No.:
- MCP1702-3602E/TO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-3488
- Mfr. Part No.:
- MCP1702-3602E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 250mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.6 V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 2.5 % | |
| Accuracy | 2% | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Quiescent Current | 5µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 0.21 x 0.205 x 0.165in | |
| Height | 4.19mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 13.2 V | |
| Minimum Input Voltage | 2.7 V | |
| Length | 5.33mm | |
| Width | 0.205in | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 250mA | ||
Number of Outputs 1 | ||
Output Voltage 3.6 V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 2.5 % | ||
Accuracy 2% | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Quiescent Current 5µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 0.21 x 0.205 x 0.165in | ||
Height 4.19mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 13.2 V | ||
Minimum Input Voltage 2.7 V | ||
Length 5.33mm | ||
Width 0.205in | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip MCP1702T-2502E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1700T-1202E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1703T-1802E/MB Voltage Regulator 250mA SOT-89
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- Texas Instruments LP2992IM5-2.5/NOPB Voltage Regulator 250mA SOT-23
- Microchip MCP1702-3602E/TO Voltage Regulator 1.8 V, TO-92 3-Pin
- Microchip MCP1702-2502E/TO Voltage Regulator TO-92 3-Pin
- Microchip MCP1702-5002E/TO Voltage Regulator 5 V, TO-92 3-Pin
