Microchip MCP1700-3002E/TO, 1-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 5V, TO-92 3-Pin
- RS Stock No.:
- 649-529
- Mfr. Part No.:
- MCP1700-3002E/TO
- Brand:
- Microchip
Get a bulk buy discount
Add 100 more to save $2.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.58
(exc. GST)
$10.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.958 | $9.58 | - |
| 100 - 490 | $0.93 | $9.30 | $2.80 |
| 500 - 990 | $0.899 | $8.99 | $29.50 |
| 1000 + | $0.778 | $7.78 | $180.00 |
*price indicative
- RS Stock No.:
- 649-529
- Mfr. Part No.:
- MCP1700-3002E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Package Type | TO-92 | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Output Current | 250mA | |
| Switching Regulator | No | |
| Series | MCP1702 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 13.2V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Package Type TO-92 | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Output Current 250mA | ||
Switching Regulator No | ||
Series MCP1702 | ||
Standards/Approvals No | ||
Maximum Input Voltage 13.2V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip 250 mA low quiescent current LDO regulator delivers up to 250 mill amperes of output current while maintaining an ultra-low typical quiescent current of just 2.0 microamperes, making it ideal for energy-efficient applications. It features built-in protection mechanisms including overcurrent limiting and over temperature shutdown to enhance reliability across varied operating conditions. The regulator is available in compact package options such as SOT-23A, SOT-89-3, and TO-92, offering flexibility for space-constrained designs.
Short-Circuit Protection
Over temperature Protection
Related links
- Microchip MCP1702-3002E/TO Voltage Regulator 3 V, TO-92 3-Pin
- Microchip Voltage Regulator 3 V, TO-92 3-Pin
- Microchip MCP1700-5002E/TO Low Dropout Voltage 250 mA TO-92 3-Pin
- Microchip MCP1700-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1702-5002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip Voltage Regulator 5 V, TO-92 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1703AT-5002E/CB Voltage Regulator 5 V, SOT-23 3-Pin
