Microchip MCP1702-3002E/TO, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 3V, TO-92 3-Pin
- RS Stock No.:
- 165-4848
- Mfr. Part No.:
- MCP1702-3002E/TO
- Brand:
- Microchip
This image is representative of the product range
Add 5000 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$924.00
(exc. GST)
$1,016.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 4000 | $0.924 | $924.00 | - |
| 5000 + | $0.894 | $894.00 | 3% |
*price indicative
- RS Stock No.:
- 165-4848
- Mfr. Part No.:
- MCP1702-3002E/TO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 1 % | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Quiescent Current | 2μA | |
| Output Current | 250mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Width | 3.62mm | |
| Standards/Approvals | RoHS | |
| Length | 4.71mm | |
| Height | 4.62mm | |
| Series | MCP1702 | |
| Maximum Input Voltage | 13.2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3V | ||
Number of Outputs 5 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 1 % | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Quiescent Current 2μA | ||
Output Current 250mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Width 3.62mm | ||
Standards/Approvals RoHS | ||
Length 4.71mm | ||
Height 4.62mm | ||
Series MCP1702 | ||
Maximum Input Voltage 13.2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
MCP1702 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1702-3002E/TO Voltage Regulator 3 V, TO-92 3-Pin
- Microchip MCP1702-5002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1702-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1700-3002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1700-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip Voltage Regulator 5 V, SOT-223 3-Pin
