Microchip MCP1702-1802E/TO, 3-Channel Voltage, Voltage Regulator, 2 μA, 1.8V, TO-92 3-Pin
- RS Stock No.:
- 599-133
- Mfr. Part No.:
- MCP1702-1802E/TO
- Brand:
- Microchip
Subtotal (1 bag of 1000 units)*
$1,197.00
(exc. GST)
$1,317.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | $1.197 | $1,197.00 |
*price indicative
- RS Stock No.:
- 599-133
- Mfr. Part No.:
- MCP1702-1802E/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Voltage | |
| Number of Outputs | 3 | |
| Output Voltage | 1.8V | |
| Line Regulation | 0.3 % | |
| Load Regulation | 2.5 % | |
| Mount Type | Surface | |
| Quiescent Current | 2μA | |
| Package Type | TO-92 | |
| Output Current | 2μA | |
| Pin Count | 3 | |
| Length | 0.21in | |
| Height | 0.165in | |
| Series | MCP1702 | |
| Width | 0.205in | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 13.2V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Voltage | ||
Number of Outputs 3 | ||
Output Voltage 1.8V | ||
Line Regulation 0.3 % | ||
Load Regulation 2.5 % | ||
Mount Type Surface | ||
Quiescent Current 2μA | ||
Package Type TO-92 | ||
Output Current 2μA | ||
Pin Count 3 | ||
Length 0.21in | ||
Height 0.165in | ||
Series MCP1702 | ||
Width 0.205in | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 13.2V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator exemplifies efficiency and reliability, making it a staple for various electronic applications. Designed to provide a stable output voltage with minimal dropout, it ensures optimal performance for sensitive components. The regulator accommodates a wide input voltage range, enabling it to function seamlessly in diverse circuit environments. Compact in design, it is ideal for space-constrained projects where every millimetre counts. With robust thermal performance, it guarantees steady operation even under demanding loads. This device is a preferred choice for engineers seeking dependable power management solutions, offering a combination of affordability and precision not often found in the market.
Offers excellent thermal regulation for enhanced reliability
Supports a broad operating temperature range for diverse applications
Includes built in reverse battery protection for added safety
Delivers low noise output making it ideal for sensitive audio devices
Features a compact package that simplifies integration into tight spaces
Ensures high efficiency to reduce energy consumption and heat generation
Designed for easy PCB layout saving time during the prototyping phase
Related links
- Microchip MCP1702-3602E/TO Voltage Regulator 1.8 V, TO-92 3-Pin
- Microchip MCP1702-3002E/TO Voltage Regulator 3 V, TO-92 3-Pin
- Microchip MCP1702-5002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1702-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1702-2502E/TO Voltage Regulator TO-92 3-Pin
- Microchip Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip Voltage Regulator 3 V, TO-92 3-Pin
- Microchip Voltage Regulator 5 V, TO-92 3-Pin
