Microchip MCP1700-3302E/TO, 5-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 3.3V, TO-92 3-Pin
- RS Stock No.:
- 403-888
- Distrelec Article No.:
- 304-24-071
- Mfr. Part No.:
- MCP1700-3302E/TO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$8.72
(exc. GST)
$9.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.872 | $8.72 |
| 250 - 490 | $0.856 | $8.56 |
| 500 + | $0.843 | $8.43 |
*price indicative
- RS Stock No.:
- 403-888
- Distrelec Article No.:
- 304-24-071
- Mfr. Part No.:
- MCP1700-3302E/TO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 5 | |
| Output Voltage | 3.3V | |
| Line Regulation | 0.75 %/V | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 1.6A | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Current | 250mA | |
| Output Type | Fixed | |
| Width | 3.62mm | |
| Standards/Approvals | RoHS | |
| Series | MCP1700 | |
| Height | 4.62mm | |
| Length | 4.71mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 5 | ||
Output Voltage 3.3V | ||
Line Regulation 0.75 %/V | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 1.6A | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Current 250mA | ||
Output Type Fixed | ||
Width 3.62mm | ||
Standards/Approvals RoHS | ||
Series MCP1700 | ||
Height 4.62mm | ||
Length 4.71mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MCP1700 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1702-3302E/TO Voltage Regulator 3.3 V, TO-92 3-Pin
- Microchip MCP1700-3002E/TO Voltage Regulator 5 V, TO-92 3-Pin
- Microchip MCP1700-5002E/TO Low Dropout Voltage 250 mA TO-92 3-Pin
- Microchip MCP1703AT-3302E/MB Voltage Regulator 3.3 V, SOT-89 3-Pin
- Microchip MCP1703-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
- Microchip MCP1703A-3302E/DB Voltage Regulator 3.3 V, SOT-223 3-Pin
- Microchip MCP1703AT-3302E/CB Voltage Regulator 3.3 V, SOT-23 3-Pin
