Microchip MIC2251YML-TR, 1-Channel Boost, Buck, Voltage Regulator, 37V, SOT-23 8-Pin

Subtotal (1 reel of 5000 units)*

$6,515.00

(exc. GST)

$7,165.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.303$6,515.00

*price indicative

RS Stock No.:
598-954
Mfr. Part No.:
MIC2251YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Boost, Buck

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

37V

Line Regulation

2 %

Load Regulation

2 %

Quiescent Current

70μA

Package Type

SOT-23

Pin Count

8

Series

MIC2251

Width

2mm

Height

900μm

Standards/Approvals

No

Length

2mm

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Microchip High-efficiency boost switching regulator designed for noise-sensitive, battery-powered applications. It features low EMI circuitry and a proprietary control method that minimizes output ripple across a wide current range. With support for pseudo-random dithering, it helps reduce EMI levels, making it ideal for handheld devices and compact systems. Its internal switch and compact packaging allow for high power density in space-constrained designs.

Constant peak current control reduces output ripple

EMI reduction circuitry

Stable with small ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy