Microchip MIC33050-SYHL-TR, 1-Channel Boost, Buck, Voltage Regulator, 600 mA, 3.6V 4 MHz, HDFN 12-Pin

Subtotal (1 reel of 5000 units)*

$19,000.00

(exc. GST)

$20,900.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$3.80$19,000.00

*price indicative

RS Stock No.:
599-117
Mfr. Part No.:
MIC33050-SYHL-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Boost, Buck

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

3.6V

Switching Frequency

4MHz

Line Regulation

0.5 %/V

Load Regulation

0.3 %

Quiescent Current

20μA

Package Type

HDFN

Pin Count

12

Output Current

600mA

Standards/Approvals

No

Series

MIC33030

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip High-efficiency synchronous buck regulator designed for compact, battery-powered systems. It features an internal inductor and uses HyperLight Load technology to maintain excellent efficiency even at light loads. With quiet operation and fast transient response, it’s ideal for powering processor cores and sensitive electronics. Its architecture supports clean, stable output with minimal external components, making it a strong fit for space-constrained designs.

Micropower shutdown

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy