Microchip MIC2250YML-TR, 1-Channel Boost, Buck, Voltage Regulator, 32V, SOT-23 5-Pin
- RS Stock No.:
- 598-270
- Mfr. Part No.:
- MIC2250YML-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$9,930.00
(exc. GST)
$10,925.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.986 | $9,930.00 |
*price indicative
- RS Stock No.:
- 598-270
- Mfr. Part No.:
- MIC2250YML-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Boost, Buck | |
| Number of Outputs | 1 | |
| Output Voltage | 32V | |
| Line Regulation | 2 % | |
| Load Regulation | 2 % | |
| Quiescent Current | 52μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Series | MIC2250 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Boost, Buck | ||
Number of Outputs 1 | ||
Output Voltage 32V | ||
Line Regulation 2 % | ||
Load Regulation 2 % | ||
Quiescent Current 52μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Series MIC2250 | ||
Standards/Approvals No | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Microchip boost switching regulator designed for noise-sensitive, battery-powered applications. It uses a proprietary control method to maintain low ripple and high efficiency across a wide output range. Its architecture includes EMI reduction techniques and supports quiet operation even under varying load conditions. This makes it a solid choice for handheld devices and compact systems that demand clean, reliable power conversion.
Constant peak current control reduces output ripple
EMI reduction circuitry
Stable with small ceramic capacitors
Related links
- Microchip MIC2295YD5-TR Buck 34 V, SOT-23-5 5-Pin
- Microchip MIC2251YML-TR Buck 37 V, SOT-23 8-Pin
- Microchip MCP1664T-E/OT Buck 150 mA 5-Lead SOT-23 5-Pin
- Microchip MIC2250-2YD5-TR Boost 32 V, SOT-23 5-Pin
- Microchip MIC2128YML-TR Buck 30 V 800 kHz, VQFN 16-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC2196YM-TR Buck 3 V 400 kHz, 8-SOIC 8-Pin
