Microchip MIC2251-2YD5-TR, 1-Channel Buck, Boost, Voltage Regulator, 37V, SOT-23 8-Pin

Subtotal (1 reel of 3000 units)*

$5,751.00

(exc. GST)

$6,327.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.917$5,751.00

*price indicative

RS Stock No.:
598-676
Mfr. Part No.:
MIC2251-2YD5-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Buck, Boost

Output Voltage

37V

Number of Outputs

1

Line Regulation

2 %

Load Regulation

2 %

Quiescent Current

70μA

Package Type

SOT-23

Pin Count

8

Height

900μm

Standards/Approvals

No

Width

2mm

Length

2mm

Series

MIC2251

Minimum Input Voltage

2.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Microchip boost switching regulator designed for compact, battery-powered systems that require low noise and high efficiency. It uses a proprietary control method to minimize ripple and includes EMI reduction techniques for quiet operation. Its architecture supports stable performance across a wide output range, making it a solid choice for handheld and noise-sensitive applications.

Constant peak current control reduces output ripple

EMI reduction circuitry

Stable with small ceramic capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy