Microchip MIC2128YML-TR, 1-Channel Boost, Buck, Voltage Regulator, 30V 800 kHz, VQFN 16-Pin

Subtotal (1 reel of 5000 units)*

$10,245.00

(exc. GST)

$11,270.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.049$10,245.00

*price indicative

RS Stock No.:
598-705
Mfr. Part No.:
MIC2128YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Boost, Buck

Output Voltage

30V

Number of Outputs

1

Switching Frequency

800kHz

Load Regulation

2 %

Quiescent Current

750μA

Package Type

VQFN

Pin Count

16

Height

900μm

Length

3mm

Standards/Approvals

No

Series

MC2128

Width

3mm

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

75V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
MY
The Microchip Synchronous buck controller designed for high-performance power conversion in demanding environments. It uses an adaptive on-time control architecture to maintain efficient regulation across a wide input range. With quiet operation and fast transient response, it’s well-suited for industrial, telecom, and distributed power systems. Its design supports safe startup and reliable performance under varying load and fault conditions.

Externally programmable soft start

Enable input and power good output

Auxiliary bootstrap LDO

Internal Bootstrap diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy