Microchip MIC2196YM-TR, 1-Channel Boost, Buck, Voltage Regulator, 3V 400 kHz, 8-SOIC 8-Pin
- RS Stock No.:
- 598-643
- Mfr. Part No.:
- MIC2196YM-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$14,807.50
(exc. GST)
$16,287.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $5.923 | $14,807.50 |
*price indicative
- RS Stock No.:
- 598-643
- Mfr. Part No.:
- MIC2196YM-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Boost, Buck | |
| Output Voltage | 3V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.08 % | |
| Switching Frequency | 400kHz | |
| Load Regulation | 0.1 %/A | |
| Package Type | 8-SOIC | |
| Pin Count | 8 | |
| Length | 4.9mm | |
| Height | 1.75mm | |
| Series | MIC2196 | |
| Standards/Approvals | No | |
| Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 14V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.9V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Boost, Buck | ||
Output Voltage 3V | ||
Number of Outputs 1 | ||
Line Regulation 0.08 % | ||
Switching Frequency 400kHz | ||
Load Regulation 0.1 %/A | ||
Package Type 8-SOIC | ||
Pin Count 8 | ||
Length 4.9mm | ||
Height 1.75mm | ||
Series MIC2196 | ||
Standards/Approvals No | ||
Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 14V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.9V | ||
Automotive Standard No | ||
The Microchip High-efficiency PWM boost controller designed for low input-voltage applications. It supports multiple topologies like boost, SEPIC, flyback, and forward, making it versatile for various power conversion needs. With a low-impedance driver capable of switching large N-channel MOSFETs, its ideal for space-sensitive systems such as telecom equipment, battery-powered devices, and modems. Its fixed-frequency architecture ensures stable operation and low noise, while built-in protection features like under voltage lockout and current limiting enhance reliability.
400kHz oscillator frequency
PWM current mode control
0.5μA micro-power shutdown
Related links
- Microchip MIC4680YM-TR Buck 1.3 A 200 kHz, SOIC 8-Pin
- Microchip MIC4680-3.3YM-TR Buck 1.3 A SOIC 8-Pin
- Microchip MIC4576-3.3WU-TR Buck 3 A, 33 V 200 kHz 5-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- onsemi NCV3066DR2G Buck 1.5 A 250 kHz, SOIC 8-Pin
- onsemi Buck 1.5 A 250 kHz, SOIC 8-Pin
- onsemi Buck 1.5 A SOIC 8-Pin
