Microchip MIC23150-4YMT-TR, 1-Channel Boost, Buck, Voltage Regulator, 2 A, 950mV 4 MHz, TDFN 8-Pin
- RS Stock No.:
- 598-573
- Mfr. Part No.:
- MIC23150-4YMT-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$17,290.00
(exc. GST)
$19,020.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $3.458 | $17,290.00 |
*price indicative
- RS Stock No.:
- 598-573
- Mfr. Part No.:
- MIC23150-4YMT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost, Buck | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 950mV | |
| Line Regulation | 0.3 % | |
| Switching Frequency | 4MHz | |
| Load Regulation | 0.75 %/A | |
| Package Type | TDFN | |
| Quiescent Current | 23μA | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Series | MIC23150 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost, Buck | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 950mV | ||
Line Regulation 0.3 % | ||
Switching Frequency 4MHz | ||
Load Regulation 0.75 %/A | ||
Package Type TDFN | ||
Quiescent Current 23μA | ||
Output Current 2A | ||
Pin Count 8 | ||
Series MIC23150 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip Compact synchronous buck regulator designed for high-efficiency power conversion in space-constrained systems. It uses a proprietary control method that ensures quiet operation and fast response to load changes. With minimal external components required, its well-suited for portable electronics and processor core voltage regulation. Its architecture supports stable performance across a wide range of operating conditions.
Ultra fast transient response
Low ripple output voltage
Thermal shutdown and current-limit protection
Related links
- Microchip MIC23150-SYMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC23153YMT-TR Buck 2 A DFN 10-Pin
- Microchip MIC33050-SYHL-TR Buck 600 mA HDFN 12-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- Microchip MIC2250YML-TR Buck 32 V, SOT-23 5-Pin
- Microchip MIC2251YML-TR Buck 37 V, SOT-23 8-Pin
