Microchip MIC33M350YMP-TR, 1-Channel Boost, Buck, Voltage Regulator, 3 A, 3.3V 1.2 MHz, 24-Lead QFN 24-Pin

Subtotal (1 reel of 2100 units)*

$9,347.10

(exc. GST)

$10,281.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2100 +$4.451$9,347.10

*price indicative

RS Stock No.:
598-775
Mfr. Part No.:
MIC33M350YMP-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Boost, Buck

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

0.03 %

Switching Frequency

1.2MHz

Load Regulation

0.1 %

Package Type

24-Lead QFN

Output Current

3A

Pin Count

24

Series

MIC33M350

Width

4.5mm

Length

3mm

Height

1.85mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

2.4V

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q104

COO (Country of Origin):
MY
The Microchip Compact, high-efficiency synchronous buck power module designed for space-constrained systems. It uses a Constant-On-Time control architecture with HyperLight Load technology to maintain excellent efficiency even at light loads. With pin-selectable output voltage and integrated inductor, it simplifies design while delivering clean, stable power. Its quiet operation and fast transient response make it ideal for portable electronics and processor core applications.

Uses HyperLight Load technology for excellent efficiency even at light loads

Offers pin selectable output voltage with nine preset options, simplifying design and improving accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy