Microchip MIC23153YMT-TR, 1-Channel Boost, Buck, Voltage Regulator, 2 A, 3.6V 4 MHz, DFN 10-Pin
- RS Stock No.:
- 598-031
- Mfr. Part No.:
- MIC23153YMT-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$19,000.00
(exc. GST)
$20,900.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $3.80 | $19,000.00 |
*price indicative
- RS Stock No.:
- 598-031
- Mfr. Part No.:
- MIC23153YMT-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Boost, Buck | |
| Output Voltage | 3.6V | |
| Number of Outputs | 1 | |
| Switching Frequency | 4MHz | |
| Line Regulation | 0.3 % | |
| Load Regulation | 0.7 %/A | |
| Quiescent Current | 22μA | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Output Current | 2A | |
| Series | MIC23153 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Boost, Buck | ||
Output Voltage 3.6V | ||
Number of Outputs 1 | ||
Switching Frequency 4MHz | ||
Line Regulation 0.3 % | ||
Load Regulation 0.7 %/A | ||
Quiescent Current 22μA | ||
Package Type DFN | ||
Pin Count 10 | ||
Output Current 2A | ||
Series MIC23153 | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Microchip High-efficiency synchronous buck regulator tailored for compact, battery-powered systems. It operates in HyperLight Load mode, which ensures excellent efficiency even at light loads. With features like programmable soft-start and a Power Good output indicator, its ideal for powering processor cores and sensitive electronics. Its small footprint and minimal external components make it a strong fit for space-constrained designs.
Power Good output
Programmable soft-start
22μA typical quiescent current
4MHz PWM operation in continuous mode
Ultra fast transient response
Related links
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
- Microchip MIC33050-SYHL-TR Buck 600 mA HDFN 12-Pin
- Microchip MIC23303YML-TR Boost 3 A DFN 12-Pin
- Microchip MIC23150-4YMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC23150-SYMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC2250YML-TR Buck 32 V, SOT-23 5-Pin
