Microchip MIC2601YML-TR, 1-Channel Boost, Voltage Regulator, 40V 1.2 MHz, VDFN 8-Pin

Subtotal (1 reel of 5000 units)*

$13,525.00

(exc. GST)

$14,880.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$2.705$13,525.00

*price indicative

RS Stock No.:
598-560
Mfr. Part No.:
MIC2601YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Boost

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

40V

Switching Frequency

1.2MHz

Line Regulation

0.04 %

Load Regulation

0.1 %

Quiescent Current

4.2mA

Package Type

VDFN

Pin Count

8

Series

MIC2601

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

20V

Minimum Input Voltage

4.5V

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Compact boost switching regulator designed for high-efficiency power conversion in space-constrained systems. It uses a constant-frequency PWM control method to deliver clean, stable output with minimal ripple. Its architecture supports fast transient response and quiet operation, making it ideal for portable electronics and noise-sensitive applications.

Stable with small size ceramic capacitors

High efficiency

Programmable soft start

Output over-voltage protection

Over temperature shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy