Microchip MIC2605YML-TR Boost, Voltage Regulator, 40V 1.2 MHz, VDFN 8-Pin
- RS Stock No.:
- 598-443
- Mfr. Part No.:
- MIC2605YML-TR
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$13,525.00
(exc. GST)
$14,880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $2.705 | $13,525.00 |
*price indicative
- RS Stock No.:
- 598-443
- Mfr. Part No.:
- MIC2605YML-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Boost | |
| Product Type | Voltage Regulator | |
| Output Voltage | 40V | |
| Line Regulation | 0.04 % | |
| Switching Frequency | 1.2MHz | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 4.2mA | |
| Package Type | VDFN | |
| Pin Count | 8 | |
| Standards/Approvals | No | |
| Series | MIC2601 | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Boost | ||
Product Type Voltage Regulator | ||
Output Voltage 40V | ||
Line Regulation 0.04 % | ||
Switching Frequency 1.2MHz | ||
Load Regulation 0.1 % | ||
Quiescent Current 4.2mA | ||
Package Type VDFN | ||
Pin Count 8 | ||
Standards/Approvals No | ||
Series MIC2601 | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The Microchip Compact boost switching regulator designed for high-efficiency power conversion in space-constrained systems. It uses a constant-frequency PWM control method and includes an integrated switch and Schottky diode. With quiet operation and fast transient response, its ideal for powering sensitive electronics in portable and battery-powered applications. Its architecture supports clean output with minimal ripple and efficient regulation across a wide input range.
Programmable soft start
Stable with small size ceramic capacitors
High efficiency
Low input and output ripple
Related links
- Microchip MIC2601YML-TR Voltage Regulator VDFN 8-Pin
- Microchip MCP16361T-E/NMX Boost 3 A 2.2 MHz, VDFN 8-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC23050-4YML-TR Boost 600 mA 8-Lead VDFN (2 x 2 mm) 8-Pin
- Microchip LX7220-03ILQ-TR Voltage Regulator 0.95 V 1.2 MHz, VQFN 14-Pin
- Microchip MIC23153YMT-TR Buck 2 A DFN 10-Pin
- Microchip MCP16367T-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
- Microchip MCP16367-E/Q8B Voltage Regulator 2/24 V 2.2 MHz, VDFN 8-Pin
