Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin

Subtotal (1 reel of 2500 units)*

$4,165.00

(exc. GST)

$4,582.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.666$4,165.00

*price indicative

RS Stock No.:
598-522
Mfr. Part No.:
MIC35302WD-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

TO-252

Mount Type

Surface

Quiescent Current

20mA

Pin Count

5

Length

6.604mm

Standards/Approvals

RoHS

Series

MIC35302

Height

2.387mm

Width

6.2mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

6.5V

Minimum Input Voltage

-0.3V

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Low-dropout linear voltage regulator that provides a low voltage, high current output with a minimum of external components. It offers high precision, ultra-low dropout, and low ground current.

Excellent line and load regulation specifications

Logic controlled shutdown

Thermal shutdown and current limit protection

Reverse leakage protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy