Microchip MIC29302AWD-TR, Voltage Regulator 60V TO-252 5-Pin
- RS Stock No.:
- 598-652
- Mfr. Part No.:
- MIC29302AWD-TR
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$8,987.50
(exc. GST)
$9,885.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $3.595 | $8,987.50 |
*price indicative
- RS Stock No.:
- 598-652
- Mfr. Part No.:
- MIC29302AWD-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Quiescent Current | 1.7mA | |
| Pin Count | 5 | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Height | 2.387mm | |
| Length | 6.604mm | |
| Series | MIC2930 | |
| Minimum Input Voltage | -20V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 60V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Polarity Reverse | ||
Quiescent Current 1.7mA | ||
Pin Count 5 | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Height 2.387mm | ||
Length 6.604mm | ||
Series MIC2930 | ||
Minimum Input Voltage -20V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 60V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Low-dropout voltage regulator is designed to deliver a steady voltage to various electronic applications, providing optimal performance and reliability. Ensuring minimal voltage drop, it maintains output stability even under varying load conditions. This component excels in applications requiring high efficiency and low power consumption, thereby prolonging battery life in portable devices. The well-engineered thermal properties ensure it can operate seamlessly in high-temperature environments, showcasing its robustness. Compact in design, it easily integrates into a variety of systems, making it an ideal choice for manufacturers looking to enhance their product's performance. With its enhanced protection features and adaptability, this voltage regulator stands out as a dependable choice for engineers and project developers alike.
Designed for high efficiency in power-sensitive applications
Proven stability under varying load conditions
Offers low dropout voltage for improved performance
Compact size allows for easy integration into various designs
Related links
- Microchip MIC29152WD-TR, Voltage Regulator 60V TO-252 5-Pin
- Microchip MIC29300-12WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29300-5.0WU-TR, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC35302WD-TR, Voltage Regulator 6.5V TO-252 5-Pin
- Microchip MIC29301-5.0WU-TR, Voltage Regulator 60V 5-Pin
- Microchip MIC5200-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5200-3.3YS-TR, Voltage Regulator 60V SOT-223 3-Pin
- Microchip MIC5201-5.0YS-TR, Voltage Regulator 60V SOT-223 3-Pin
