Microchip MIC49150YMM-TR, Voltage Regulator 6.5V MSOP 8-Pin

Subtotal (1 reel of 2500 units)*

$11,882.50

(exc. GST)

$13,070.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$4.753$11,882.50

*price indicative

RS Stock No.:
598-140
Mfr. Part No.:
MIC49150YMM-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Series

MIC49150

Length

3mm

Width

4.9mm

Height

1.1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Minimum Input Voltage

1.4V

Maximum Input Voltage

6.5V

Automotive Standard

No

The Microchip High-performance low-dropout voltage regulator designed for powering core voltages in advanced digital systems. It features a dual-supply architecture that enables fast transient response and low output impedance, making it ideal for sensitive electronics. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and controlled operation in demanding environments such as microprocessor-based systems and high-speed digital circuits.

Excellent line and load regulation specifications

Logic controlled shutdown option

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy