Microchip MIC29503WU, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 5V, TO-252 5-Pin
- RS Stock No.:
- 649-507
- Mfr. Part No.:
- MIC29503WU
- Brand:
- Microchip
Get a bulk buy discount
Add 10 more to save $4.20
View bulk pricing optionsSubtotal (1 unit)*
$14.15
(exc. GST)
$15.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.15 | - |
| 10 - 49 | $13.73 | $4.20 |
| 50 - 99 | $13.30 | $42.50 |
| 100 + | $11.46 | $269.00 |
*price indicative
- RS Stock No.:
- 649-507
- Mfr. Part No.:
- MIC29503WU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Polarity | Positive | |
| Mount Type | Through Hole, Surface | |
| Quiescent Current | 20mA | |
| Package Type | TO-252 | |
| Pin Count | 5 | |
| Output Current | 500mA | |
| Switching Regulator | No | |
| Series | MIC29 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Polarity Positive | ||
Mount Type Through Hole, Surface | ||
Quiescent Current 20mA | ||
Package Type TO-252 | ||
Pin Count 5 | ||
Output Current 500mA | ||
Switching Regulator No | ||
Series MIC29 | ||
Standards/Approvals No | ||
Maximum Input Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip High-current high-accuracy low-dropout voltage regulators using Micrel proprietary Super Beta PNP process with a PNP pass element. They feature typical dropout voltages from 350 mV to 425 mV at full load and offer very low ground current. Ideal for high-current loads and low-current systems where ultra-low dropout voltage and ground current are critical.
Low dropout voltage
Low ground current
Accurate 1% guaranteed tolerance
Extremely fast transient response
Reverse-battery and load dump protection
Related links
- Microchip MIC5239YMM Voltage Regulator 5 V, MSOP 8-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MIC5209-5.0YM Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MIC5209-3.3YM Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MIC5209YM Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MCP1827S-3302E/AB Voltage Regulator 5 V, TO-220 3-Pin
- Microchip MCP1755T-3302E/DC Voltage Regulator 5 V, SOT-23 5-Pin
- Microchip MIC5209-3.6YS Voltage Regulator 5 V, SOT-223 3-Pin
