Microchip MIC37100-3.3WS-TR, Voltage Regulator 6.5V SOT-223 3-Pin

Subtotal (1 reel of 2500 units)*

$5,752.50

(exc. GST)

$6,327.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.301$5,752.50

*price indicative

RS Stock No.:
599-095
Mfr. Part No.:
MIC37100-3.3WS-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Quiescent Current

25mA

Pin Count

3

Length

6.5mm

Width

7mm

Series

MIC37100

Standards/Approvals

RoHS

Height

1.8mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

0mV

Maximum Input Voltage

6.5V

Automotive Standard

No

COO (Country of Origin):
CN
The Microchip Low-dropout regulator is designed to provide a stable output voltage with exceptional accuracy and efficiency, making it an ideal choice for a variety of applications, including portable devices and battery-operated equipment. Engineered with a focus on performance, the device ensures reliable operation even under varying load conditions. Its compact form factor allows easy integration into constrained spaces, while the robust thermal characteristics ensure durability. Built to meet stringent performance criteria, this regulator features built-in protection against overcurrent and overheating, ensuring a reliable supply in critical systems. With a straightforward design, it is user-friendly and perfect for both novice and experienced engineers, streamlining the design process for new projects.

Reversed battery protection

Reversed leakage protection

Fast transient response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy