Microchip TC1055-3.3VCT713, Voltage Regulator 6.5V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$2,697.00

(exc. GST)

$2,967.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.899$2,697.00

*price indicative

RS Stock No.:
599-038
Mfr. Part No.:
TC1055-3.3VCT713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Pin Count

5

Width

2.8mm

Standards/Approvals

RoHS

Height

1.45mm

Length

2.9mm

Series

TC1055

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6.5V

Automotive Standard

AEC-Q100

The Microchip Voltage regulator designed to deliver reliable performance for a variety of electronic applications. This component ensures a stable output voltage while maintaining high efficiency across a range of conditions. Its compact design allows for easy integration into space-constrained projects, making it ideal for both novice and experienced engineers alike. With a focus on durability and thermal performance, this voltage regulator is built to withstand the demands of modern electronics, providing consistent power management.

Compact form factor allows for versatility in design applications

Designed to work efficiently under varying load conditions

Integrated thermal shutdown for added reliability

Low dropout voltage maximises battery life in portable devices

Enhanced power management capabilities improve overall circuit efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy