Microchip MIC23050-4YML-TR, 1-Channel Buck, Boost, Voltage Regulator, 600 mA, 3.3V 4 MHz, 8-Lead VDFN (2 x 2 mm) 8-Pin

Subtotal (1 reel of 5000 units)*

$4,620.00

(exc. GST)

$5,080.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.924$4,620.00

*price indicative

RS Stock No.:
598-205
Mfr. Part No.:
MIC23050-4YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Buck, Boost

Output Voltage

3.3V

Number of Outputs

1

Line Regulation

0.5 %

Switching Frequency

4MHz

Load Regulation

0.3 %/A

Package Type

8-Lead VDFN (2 x 2 mm)

Quiescent Current

20μA

Output Current

600mA

Pin Count

8

Length

2mm

Height

850μm

Width

2mm

Standards/Approvals

No

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The Microchip High-efficiency synchronous buck regulator designed for compact, battery-powered systems. It uses HyperLight Load technology, which helps maintain excellent efficiency even at light loads. With quiet operation, fast transient response, and minimal external components, it’s ideal for powering sensitive electronics like processor cores in space-constrained designs.

Ultra fast transient response

20μA typical quiescent current

4MHz in PWM in constant current mod

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy