Microchip MCP16367T-E/Q8B, 1-Channel Step-Down Converter, Voltage Regulator, 400 mA, 2V, 24 V 2.2 MHz, VDFN 8-Pin

Subtotal (1 reel of 3300 units)*

$5,761.80

(exc. GST)

$6,339.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.746$5,761.80

*price indicative

RS Stock No.:
529-142
Mfr. Part No.:
MCP16367T-E/Q8B
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Step-Down Converter

Output Voltage

2V, 24V

Number of Outputs

1

Switching Frequency

2.2MHz

Line Regulation

0.01 %

Load Regulation

0.3 %

Mount Type

Surface

Quiescent Current

18μA

Package Type

VDFN

Pin Count

8

Output Current

400mA

Output Type

2/24 V

Switching Regulator

Yes

Height

900μm

Series

MCP16367

Width

3mm

Standards/Approvals

RoHS, AEC-Q100

Length

3mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

48V

Minimum Input Voltage

4.1V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Integrated Switch Step-Down Regulator is a high-efficiency buck converter designed for applications requiring a compact and reliable power solution. Featuring automatic PFM/PWM operation, integrated high-side switch, and built-in protections, it ensures optimal efficiency across varying loads. Ideal for industrial, automotive, and consumer electronics, this regulator provides stable power conversion in space-constrained designs.

Internal Compensation

Internal Soft Start

Internal Bootstrap Diode

Cycle by Cycle Peak Current Limit

Over temperature Protection

Tape and Reel packaging

AEC Q100 Automotive Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy