Microchip MCP1664T-E/OT, 1-Channel Boost, Buck, Voltage Regulator, 150 mA, 32V, 5-Lead SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

$9,039.00

(exc. GST)

$9,942.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$3.013$9,039.00

*price indicative

RS Stock No.:
598-741
Mfr. Part No.:
MCP1664T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Boost, Buck

Number of Outputs

1

Output Voltage

32V

Line Regulation

1 %

Package Type

5-Lead SOT-23

Output Current

150mA

Pin Count

5

Series

MCP1664

Length

2.9mm

Height

1.45mm

Standards/Approvals

No

Width

2.8mm

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.4V

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip DC-DC Switching Converters and Voltage Regulators is a compact, space-efficient, fixed-frequency, non-synchronous step-up converter optimized to drive LED strings with constant current from two and three-cell alkaline and NiMH/NiCd or one-cell Li-Ion or Li-Polymer batteries. The device integrates a 36V, 400 mΩ low-side switch, which is protected by the 1.8A cycle-by-cycle inductor peak current limit operation. All compensation and protection circuitry is integrated to minimize the number of external components.

Cycle by Cycle Current Limiting

Internal Compensation

Inrush Current Limiting and Internal Soft Start

Feedback Pin Shorted to GND

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy