Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin

Subtotal (1 reel of 3300 units)*

$4,204.20

(exc. GST)

$4,623.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.274$4,204.20

*price indicative

RS Stock No.:
598-157
Mfr. Part No.:
MCP1726T-ADJE/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

DFN

Mount Type

Surface

Quiescent Current

140μA

Pin Count

8

Series

MCP1726

Width

3mm

Length

3mm

Height

900μm

Standards/Approvals

RoHS

Maximum Input Voltage

6V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.3V

Automotive Standard

AEC-Q100

The Microchip LDO voltage regulator combines efficiency with versatility, designed to meet the demands of modern electronic applications. Boasting a low dropout voltage, it ensures a stable output voltage even with relatively low input voltage thresholds. The device provides a consistent power supply, making it ideal for portable and battery-driven devices which require reliability under varying load conditions. With its compact design, it is suitable for space-constrained projects, and the thermal shutdown feature safeguards the unit against overheating. This voltage regulator not only meets power requirements effectively but also simplifies the development process for engineers looking to optimise performance across their electronic designs.

Offers low dropout voltage for consistent performance

Compact design fits into space limited applications

Integrated thermal shutdown protects against overheating

Delivers stable output voltage for various load conditions

Designed for efficient power management in battery operated devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy