Microchip MCP1726-ADJE/MF, 5-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 5V, DFN 8-Pin
- RS Stock No.:
- 145-9005
- Mfr. Part No.:
- MCP1726-ADJE/MF
- Brand:
- Microchip
This image is representative of the product range
Add 600 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 120 units)*
$123.24
(exc. GST)
$135.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 960 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 120 - 480 | $1.027 | $123.24 | - |
| 600 + | $0.924 | $110.88 | 10% |
*price indicative
- RS Stock No.:
- 145-9005
- Mfr. Part No.:
- MCP1726-ADJE/MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 1.5 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 220μA | |
| Package Type | DFN | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | MCP1726 | |
| Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.3 %/V | ||
Load Regulation 1.5 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 220μA | ||
Package Type DFN | ||
Output Current 1A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series MCP1726 | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
MCP1726 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MCP1726-ADJE/MF Voltage Regulator 5 V, DFN 8-Pin
- Microchip MCP1727-ADJE/MF Voltage Regulator 6 V, DFN 8-Pin
- Microchip Voltage Regulator 3.3 V, SOIC 8-Pin
- Microchip Voltage Regulator 3.3 V, DFN 8-Pin
- Microchip MCP1726-ADJE/SN Voltage Regulator 5 V, SOIC 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6 V, DFN 8-Pin
- Microchip MCP1725-ADJE/MC Voltage Regulator 5 V, DFN 8-Pin
- Microchip MCP1725-3302E/MC Voltage Regulator 3.3 V, DFN 8-Pin
