Microchip MCP1727-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- RS Stock No.:
- 598-466
- Mfr. Part No.:
- MCP1727-3302E/MF
- Brand:
- Microchip
Subtotal (1 box of 480 units)*
$981.60
(exc. GST)
$1,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | $2.045 | $981.60 |
*price indicative
- RS Stock No.:
- 598-466
- Mfr. Part No.:
- MCP1727-3302E/MF
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 8 | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | MCP1727 | |
| Height | 900μm | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 8 | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series MCP1727 | ||
Height 900μm | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low Dropout Voltage Regulator designed to deliver reliable performance for various applications. It operates over a wide input voltage range, ensuring adaptability in diverse electronic circuits. This device offers precise voltage output, making it an ideal choice for power-sensitive technologies. Its low dropout voltage enhances efficiency, allowing for operation under minimal conditions without compromising performance. Compact and robust, this regulator is perfect for space-constrained environments, delivering stable voltage while maintaining the integrity of connected components. Integrated thermal shutdown and overcurrent protection features enhance its reliability, safeguarding both the regulator and your valuable electronic designs. Whether for consumer electronics or industrial applications, it ensures seamless operation tailored to your needs.
Designed for low power consumption which ensuring maximised efficiency
Compact size fits easily into tight spaces without sacrificing functionality
Integrated thermal and overcurrent protection enhances device safety
Flexible input voltage range accommodates various application requirements
High precision output voltage maintains stability across different loads
Allows for quick implementation in both new designs and existing systems
Proven technology facilitates trust in performance longevity
Ideal for battery operated devices due to its energy efficient nature
Related links
- Microchip MCP1726T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-3302E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1727T-ADJE/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726T-1202E/MF, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6 V, DFN 8-Pin
- Intersil ISL80505IRAJZ-T7A, Voltage Regulator 6V DFN 8-Pin
