Microchip MCP1725T-3302E/MC, Voltage Regulator 6V DFN 8-Pin

Subtotal (1 reel of 3300 units)*

$3,719.10

(exc. GST)

$4,092.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.127$3,719.10

*price indicative

RS Stock No.:
598-034
Mfr. Part No.:
MCP1725T-3302E/MC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

DFN

Mount Type

Surface

Quiescent Current

120μA

Pin Count

8

Standards/Approvals

RoHS

Series

MCP1725

Width

3mm

Length

2mm

Height

900μm

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.3V

Maximum Input Voltage

6V

Automotive Standard

AEC-Q100

The Microchip Low Dropout Voltage Regulator is expertly designed to provide a reliable power source for an array of applications. Harnessing cutting-edge technology, it ensures consistent voltage regulation within a compact package, making it an ideal choice for engineers seeking efficiency. With its low dropout voltage and high output current capabilities, this device stands out in performance, allowing for applications that demand both robustness and reliability. Whether it's for powering sensitive components or integrating into your latest design, this voltage regulator guarantees optimal functionality while ensuring a significant reduction in power loss. Its compatibility with low-ESR capacitors adds to its versatility, ensuring smooth operation in diverse environments. Designed with user convenience in mind, it offers a simple installation process, allowing users to focus on other critical aspects of their projects.

Delivers high output current while maintaining a low dropout voltage for efficiency

Compact design allows for easy integration into space constrained applications

Compatible with low ESR capacitors enhancing overall performance

Ensures consistent voltage regulation essential for sensitive electronic components

User friendly installation process streamlines the design phase

Robust construction guarantees reliability across various operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy