Microchip MIC23303YML-TR, 1-Channel Buck, Boost, Voltage Regulator, 3 A, 650mV 4 MHz, DFN 12-Pin

Subtotal (1 reel of 5000 units)*

$9,075.00

(exc. GST)

$9,980.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.815$9,075.00

*price indicative

RS Stock No.:
598-455
Mfr. Part No.:
MIC23303YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Buck, Boost

Number of Outputs

1

Output Voltage

650mV

Switching Frequency

4MHz

Line Regulation

0.3 %

Load Regulation

0.3 %

Package Type

DFN

Quiescent Current

24μA

Output Current

3A

Pin Count

12

Standards/Approvals

No

Series

MIC23303

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip High-efficiency synchronous buck regulator designed for compact, battery-powered systems. It operates in HyperLight Load mode, which ensures excellent efficiency even at light loads. With features like a Power Good output indicator and programmable soft-start, it delivers ultra-fast transient response and low output ripple. Its small footprint and minimal external components make it ideal for powering processor cores and sensitive electronics in space-constrained designs.

Power Good output

Programmable soft-start

Ultra fast transient response

Low ripple output voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy