Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3030AIDBZT
- RS Stock No.:
- 661-9433
- Mfr. Part No.:
- REF3030AIDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 230 unit(s) shipping from 19 November 2026
- Plus 500 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $2.574 | $12.87 |
| 65 - 120 | $2.51 | $12.55 |
| 125 + | $2.474 | $12.37 |
*price indicative
- RS Stock No.:
- 661-9433
- Mfr. Part No.:
- REF3030AIDBZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 35 ppm/°C | |
| Topology | Series | |
| Output Current | 25mA | |
| Maximum Input Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 375 μV/V | |
| Load Regulation | 100 μV/mA | |
| Series | REF3030 | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 2.92mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 3.05V | |
| Output Type | Fixed | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.2 % | ||
Mount Type Surface | ||
Temperature Coefficient 35 ppm/°C | ||
Topology Series | ||
Output Current 25mA | ||
Maximum Input Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 375 μV/V | ||
Load Regulation 100 μV/mA | ||
Series REF3030 | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 2.92mm | ||
Automotive Standard No | ||
Minimum Input Voltage 3.05V | ||
Output Type Fixed | ||
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
- RS Stock No. 6619455
- Mfr. Part No. REF3133AIDBZT
Each
$5.46
- RS Stock No. 4619529
- Mfr. Part No. REF3012AIDBZT
Each (In a Pack of 5)
$2.126
- RS Stock No. 6200795
- Mfr. Part No. REF3212AIDBVT
Each
$8.87
- RS Stock No. 4619535
- Mfr. Part No. REF3020AIDBZT
Each (In a Pack of 5)
$2.124
Related links
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3012AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3130AIDBZT











