Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.34

(exc. GST)

$5.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,214 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$5.34-
63 - 124$5.222%
125 +$5.163%

*price indicative

Packaging Options:
RS Stock No.:
661-9445
Mfr. Part No.:
REF3112AIDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.25V

Reference Type

Fixed

Initial Accuracy

±0.2 %

Temperature Coefficient

10 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

10mA

Maximum Input Voltage

7V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Line Regulation

65 ppm/V

Height

1mm

Length

2.92mm

Standards/Approvals

No

Series

REF3112

Load Regulation

50 μV/mA

Automotive Standard

No

Minimum Input Voltage

1.3V

Output Type

Fixed

Series Voltage Reference, Fixed, 1.024V to 2.048V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy