Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.78

(exc. GST)

$11.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$2.156$10.78-
65 - 120$2.104$10.522%
125 +$2.074$10.373%

*price indicative

Packaging Options:
RS Stock No.:
461-9535
Mfr. Part No.:
REF3020AIDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

2.05V

Reference Type

Fixed

Initial Accuracy

0.2 %

Temperature Coefficient

35 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

25mA

Maximum Input Voltage

7V

Minimum Operating Temperature

-40°C

Pin Count

3

Line Regulation

290 μV/V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

REF3020

Load Regulation

100 μV/mA

Length

2.92mm

Height

1mm

Minimum Input Voltage

2.1V

Output Type

Fixed

Automotive Standard

No

Series Voltage Reference, Fixed, 1.024V to 2.048V


Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy