Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3040AIDBZT
- RS Stock No.:
- 461-9563
- Mfr. Part No.:
- REF3040AIDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 185 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 60 | $2.078 | $10.39 |
| 65 - 120 | $2.028 | $10.14 |
| 125 + | $2.002 | $10.01 |
*price indicative
- RS Stock No.:
- 461-9563
- Mfr. Part No.:
- REF3040AIDBZT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | 0.2 % | |
| Temperature Coefficient | 35 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 7V | |
| Output Current | 25mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 410 μV/V | |
| Series | REF3040 | |
| Length | 2.92mm | |
| Height | 1mm | |
| Load Regulation | 100 μV/mA | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 4.15V | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy 0.2 % | ||
Temperature Coefficient 35 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 7V | ||
Output Current 25mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 410 μV/V | ||
Series REF3040 | ||
Length 2.92mm | ||
Height 1mm | ||
Load Regulation 100 μV/mA | ||
Standards/Approvals No | ||
Minimum Input Voltage 4.15V | ||
Output Type Fixed | ||
Automotive Standard No | ||
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3020AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3112AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3030AIDBZT
- Texas Instruments Fixed Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3012AIDBZT
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 3-Pin SOT-23, REF3130AIDBZT
