Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP, LM3881MME/NOPB

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.97

(exc. GST)

$19.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,885 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.594$17.97-
10 - 20$3.526$17.631%
25 - 45$3.458$17.293%
50 - 95$3.39$16.955%
100 +$3.33$16.657%

*price indicative

Packaging Options:
RS Stock No.:
226-4812
Mfr. Part No.:
LM3881MME/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Reference

Package Type

VSSOP

Reference Voltage

5.5V

Reference Type

Adjustable

Mount Type

Surface

Maximum Input Voltage

5.5V

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.1mm

Length

3.1mm

Series

LM3881

Standards/Approvals

RoHS

Minimum Input Voltage

2.7V

Output Type

Adjustable

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy