Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-ADJ/NOPB
- RS Stock No.:
- 761-5918
- Mfr. Part No.:
- LM4041CIM3-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.77
(exc. GST)
$6.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.154 | $5.77 | - |
| 250 - 495 | $1.124 | $5.62 | 2% |
| 500 + | $1.112 | $5.56 | 3% |
*price indicative
- RS Stock No.:
- 761-5918
- Mfr. Part No.:
- LM4041CIM3-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 10V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.1 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 930μm | |
| Length | 2.92mm | |
| Series | LM4041 | |
| Standards/Approvals | No | |
| Output Type | Adjustable | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 10V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.1 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 12mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Height 930μm | ||
Length 2.92mm | ||
Series LM4041 | ||
Standards/Approvals No | ||
Output Type Adjustable | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-ADJ/NOPB
- Texas Instruments Precision Shunt Precision Micropower Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-1.2/NOPB
- Texas Instruments Precision Shunt Precision Micropower Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23, LMV431AIMFX/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23, LMV431AIM5/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM431CIM3/NOPB
