Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- RS Stock No.:
- 921-6945
- Mfr. Part No.:
- LM4051AIM3-ADJ/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-6945
- Mfr. Part No.:
- LM4051AIM3-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 10V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±0.1 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 12mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.92mm | |
| Series | LM4051 | |
| Height | 930μm | |
| Standards/Approvals | No | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 10V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy ±0.1 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 12mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2.92mm | ||
Series LM4051 | ||
Height 930μm | ||
Standards/Approvals No | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Shunt Voltage Reference, Adjustable, LM Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4041CIM3-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4041DIM3-ADJ/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4051AIM3-1.2/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±1 % 5-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
