Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR
- RS Stock No.:
- 661-9580
- Mfr. Part No.:
- TLE2426IDR
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-9580
- Mfr. Part No.:
- TLE2426IDR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Reference Type | Adjustable | |
| Topology | Series | |
| Product Type | Voltage Reference | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Height | 1.58 mm | |
| Length | 4.9 mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Reference Type Adjustable | ||
Topology Series | ||
Product Type Voltage Reference | ||
Pin Count 8 | ||
Package Type SOIC | ||
Height 1.58 mm | ||
Length 4.9 mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 3.91 mm | ||
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.
- RS Stock No. 1624864
- Mfr. Part No. TL431ACD
Each (In a Tube of 75)
$0.694
- RS Stock No. 6200161
- Mfr. Part No. TLE2426CD
Each (In a Pack of 5)
$5.794
- RS Stock No. 2520716
- Mfr. Part No. REF5010ID
Each
$12.92
- RS Stock No. 2520715
- Mfr. Part No. REF5010ID
Each (In a Tube of 75)
$9.971
Related links
- Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR
- Texas Instruments Adjustable Series Voltage Reference 0.2 % 3-Pin SOT-23
- Texas Instruments Adjustable Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3030AIDBZR
- Texas Instruments Adjustable Series Voltage Reference 0.2 % 3-Pin SOT-23, REF3025AIDBZR
- Texas Instruments Adjustable Series Voltage Reference 1.216 - 12V ±0.5 % 5-Pin SOT-23, LM4121IM5-ADJ/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC
- Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP











