Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP, LM3881MME/NOPB
- RS Stock No.:
- 226-4811
- Mfr. Part No.:
- LM3881MME/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 250 units)*
$596.75
(exc. GST)
$656.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | $2.387 | $596.75 |
*price indicative
- RS Stock No.:
- 226-4811
- Mfr. Part No.:
- LM3881MME/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Package Type | VSSOP | |
| Reference Voltage | 5.5V | |
| Reference Type | Adjustable | |
| Mount Type | Surface | |
| Maximum Input Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | LM3881 | |
| Height | 1.1mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.7V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Package Type VSSOP | ||
Reference Voltage 5.5V | ||
Reference Type Adjustable | ||
Mount Type Surface | ||
Maximum Input Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series LM3881 | ||
Height 1.1mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.7V | ||
Related links
- Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP, LM3881MME/NOPB
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC
- Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR
- Texas Instruments Adjustable Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 8-Pin SOIC
- LM10CLN/NOPB Texas Instruments 8-Pin 40V PDIP
- Texas Instruments 8-Pin 40V PDIP
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
