onsemi Adjustable Voltage Reference 8-Pin SOIC, TL431AIDG
- RS Stock No.:
- 184-1117
- Mfr. Part No.:
- TL431AIDG
- Brand:
- onsemi
Get a bulk buy discount
Add 980 more to save $12.74
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$32.44
(exc. GST)
$35.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 882 | $0.331 | $32.44 | - |
| 980 - 1862 | $0.318 | $31.16 | $12.74 |
| 1960 + | $0.304 | $29.79 | $52.92 |
*price indicative
- RS Stock No.:
- 184-1117
- Mfr. Part No.:
- TL431AIDG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Reference Voltage | 36V | |
| Package Type | SOIC | |
| Reference Type | Adjustable | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Maximum Input Voltage | 2.52V | |
| Output Current | 100mA | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 53 mV | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 25 mV | |
| Series | TL431 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Minimum Input Voltage | 2.47V | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Programmable | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Reference Voltage 36V | ||
Package Type SOIC | ||
Reference Type Adjustable | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Maximum Input Voltage 2.52V | ||
Output Current 100mA | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 53 mV | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 25 mV | ||
Series TL431 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Minimum Input Voltage 2.47V | ||
Automotive Standard AEC-Q100 | ||
Output Type Programmable | ||
- COO (Country of Origin):
- PH
The TL431, A, B integrated circuits are three-terminal programmable shunt regulator diodes. These monolithic IC voltage references operate as a low temperature coefficient zener which is programmable from Vref to 36 V with two external resistors. These devices exhibit a wide operating current range of 1.0 mA to 100 mA with a typical dynamic impedance of 0.22 W. The characteristics of these references make them excellent replacements for zener diodes in many applications such as digital voltmeters, power supplies, and op amp circuitry. The 2.5 V reference makes it convenient to obtain a stable reference from 5.0 V logic supplies, and since the TL431, A, B operates as a shunt regulator, it can be used as either a positive or negative voltage reference.
Programmable Output Voltage to 36 V
Voltage Reference Tolerance: +/- 0.4%, Typ @ 25°C (TL431B)
Low Dynamic Output Impedance, 0.22 W Typical
Sink Current Capability of 1.0 mA to 100 mA
Equivalent Full-Range Temperature Coefficient of 50 ppm/ °C Typical
Temperature Compensated for Operation over Full Rated Operating Temperature Range
Low Output Noise Voltage
Pb-Free Packages are Available
- RS Stock No. 6889332
- Mfr. Part No. TL431BIDR2G
Each (In a Pack of 2)
$0.73
- RS Stock No. 6889323
- Mfr. Part No. TL431BCDR2G
Each (In a Pack of 2)
$0.75
- RS Stock No. 6889332P
- Mfr. Part No. TL431BIDR2G
Each (Supplied on a Reel)
$0.73
- RS Stock No. 6889323P
- Mfr. Part No. TL431BCDR2G
Each (Supplied on a Reel)
$0.75
Related links
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC
- Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP, LM3881MME/NOPB
- Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 8-Pin SOIC
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BCDR2G
- onsemi Adjustable Shunt Voltage Reference ±0.4 % 8-Pin SOIC, TL431BIDR2G
- Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23










