onsemi Fixed Shunt Precision Virtual Ground ±1.5 % 3-Pin TO-92, LM285Z-2.5G
- RS Stock No.:
- 163-2402
- Mfr. Part No.:
- LM285Z-2.5G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-2402
- Mfr. Part No.:
- LM285Z-2.5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Reference Type | Fixed | |
| Topology | Shunt | |
| Product Type | Precision Virtual Ground | |
| Initial Accuracy | ±1.5 % | |
| Pin Count | 3 | |
| Package Type | TO-92 | |
| Height | 5.33 mm | |
| Length | 5.2 mm | |
| Load Regulation | 10 mV | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Width | 4.19 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Reference Type Fixed | ||
Topology Shunt | ||
Product Type Precision Virtual Ground | ||
Initial Accuracy ±1.5 % | ||
Pin Count 3 | ||
Package Type TO-92 | ||
Height 5.33 mm | ||
Length 5.2 mm | ||
Load Regulation 10 mV | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Width 4.19 mm | ||
Voltage Reference, 0.6V to 4.096V, ON Semiconductor
Voltage References, ON Semiconductor
Related links
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC, LM385D-2.5G
- onsemi Fixed Shunt Voltage Reference ±1.5 % 3-Pin TO-92, LM285Z-2.5G
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC
- onsemi Fixed Shunt Micropower Voltage Reference Diode ±1.5 % 3-Pin TO-92, LM385BZ-2.5G
- Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23, LM4132BMF-3.3/NOPB
- Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23
- Texas Instruments Precision Precision Virtual Ground SOIC-8, TLE2425CD
- Texas Instruments Precision Precision Virtual Ground SOIC-8
