Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23, LM4132BMF-3.3/NOPB
- RS Stock No.:
- 407-290
- Mfr. Part No.:
- LM4132BMF-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Add 25 more to save $1.45
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.02
(exc. GST)
$28.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 560 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $5.204 | $26.02 | - |
| 25 - 95 | $5.146 | $25.73 | $1.45 |
| 100 - 245 | $5.038 | $25.19 | $16.60 |
| 250 - 495 | $4.922 | $24.61 | $70.50 |
| 500 + | $4.808 | $24.04 | $198.00 |
*price indicative
- RS Stock No.:
- 407-290
- Mfr. Part No.:
- LM4132BMF-3.3/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Virtual Ground | |
| Reference Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 20 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 6V | |
| Output Current | 20mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 85 ppm/V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Series | LM4132 | |
| Length | 2.92mm | |
| Load Regulation | 25 ppm/mA | |
| Minimum Input Voltage | 3.7V | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Virtual Ground | ||
Reference Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mount Type Surface | ||
Temperature Coefficient 20 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 6V | ||
Output Current 20mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 85 ppm/V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Series LM4132 | ||
Length 2.92mm | ||
Load Regulation 25 ppm/mA | ||
Minimum Input Voltage 3.7V | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Related links
- Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC, TLE2426CD
- Texas Instruments Precision Precision Virtual Ground SOIC-8
- Texas Instruments Precision Precision Virtual Ground SOIC-8, TLE2425CD
- onsemi Fixed Shunt Precision Virtual Ground ±1.5 % 3-Pin TO-92, LM285Z-2.5G
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC, LM385D-2.5G
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC
