Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23
- RS Stock No.:
- 162-4210
- Mfr. Part No.:
- LM4132BMF-3.3/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-4210
- Mfr. Part No.:
- LM4132BMF-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Virtual Ground | |
| Reference Voltage | 3.3V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Temperature Coefficient | 20 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 6V | |
| Output Current | 20mA | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 85 ppm/V | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Load Regulation | 25 ppm/mA | |
| Series | LM4132 | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Fixed | |
| Minimum Input Voltage | 3.7V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Virtual Ground | ||
Reference Voltage 3.3V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Temperature Coefficient 20 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 6V | ||
Output Current 20mA | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 85 ppm/V | ||
Height 1.02mm | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Load Regulation 25 ppm/mA | ||
Series LM4132 | ||
Automotive Standard AEC-Q100 | ||
Output Type Fixed | ||
Minimum Input Voltage 3.7V | ||
Series Voltage Reference, Fixed, 2.5V to 3.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
- RS Stock No. 0407290P
- Mfr. Part No. LM4132BMF-3.3/NOPB
Each (Supplied on a Reel)
$5.204
- RS Stock No. 0407290
- Mfr. Part No. LM4132BMF-3.3/NOPB
Each (In a Pack of 5)
$5.204
- RS Stock No. 1626254
- Mfr. Part No. LM4128BMF-2.5/NOPB
Each (On a Reel of 1000)
$2.714
- RS Stock No. 6513338
- Mfr. Part No. LM4140CCM-1.0/NOPB
Each
$5.67
Related links
- Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23, LM4132BMF-3.3/NOPB
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC, TLE2426CD
- Texas Instruments Precision Precision Virtual Ground SOIC-8
- Texas Instruments Precision Precision Virtual Ground SOIC-8, TLE2425CD
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23
- Texas Instruments Fixed Series Voltage Reference ±0.2 % 5-Pin SOT-23, LM4120AIM5-3.0/NOPB
- Texas Instruments Fixed Series Voltage Reference 2.5V ±0.5 % 5-Pin SOT-23, LM4120IM5-2.5/NOPB











