onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, LM431AIZ
- RS Stock No.:
- 806-4689
- Mfr. Part No.:
- LM431AIZ
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save -
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$8.50
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 750 left, ready to ship from another location
- Final 1,650 unit(s) shipping from 12 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 2450 | $0.17 | $8.50 | - |
| 2500 - 4950 | $0.169 | $8.45 | - |
| 5000 + | $0.167 | $8.35 | 1% |
*price indicative
- RS Stock No.:
- 806-4689
- Mfr. Part No.:
- LM431AIZ
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Voltage | 36V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2 % | |
| Temperature Coefficient | 50 ppm/°C | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Maximum Input Voltage | 37V | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Height | 5.33mm | |
| Series | LM431 | |
| Minimum Input Voltage | 2.45V | |
| Output Type | Adjustable | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Voltage 36V | ||
Reference Type Adjustable | ||
Initial Accuracy ±2 % | ||
Temperature Coefficient 50 ppm/°C | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Maximum Input Voltage 37V | ||
Output Current 100mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Height 5.33mm | ||
Series LM431 | ||
Minimum Input Voltage 2.45V | ||
Output Type Adjustable | ||
Automotive Standard No | ||
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Related links
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23F
- onsemi Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23F, LM431SACMFX
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin TO-92
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CZ
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin TO-92, TL431CLPR
