Texas Instruments Precision Precision Virtual Ground SOIC-8
- RS Stock No.:
- 252-0763
- Mfr. Part No.:
- TLE2425CD
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0763
- Mfr. Part No.:
- TLE2425CD
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Precision Virtual Ground | |
| Package Type | SOIC-8 | |
| Reference Type | Precision | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Precision Virtual Ground | ||
Package Type SOIC-8 | ||
Reference Type Precision | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Texas Instruments Precision Precision Virtual Ground SOIC-8, TLE2425CD
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC
- Texas Instruments Adjustable Series Precision Virtual Ground 8-Pin SOIC, TLE2426CD
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC, LM385D-2.5G
- onsemi Fixed Shunt Precision Virtual Ground ±3 % 8-Pin SOIC
- onsemi Fixed Shunt Precision Virtual Ground ±1.5 % 3-Pin TO-92, LM285Z-2.5G
- Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23, LM4132BMF-3.3/NOPB
- Texas Instruments Fixed Series Precision Virtual Ground ±0.1 % 5-Pin SOT-23
