Aten 4 Port 1 Input 4 Output DVI Splitter 1920 x 1200 pixel
- RS Stock No.:
- 285-4574
- Distrelec Article No.:
- 125-20-280
- Mfr. Part No.:
- VS164
- Brand:
- Aten
Subtotal (1 unit)*
$580.38
(exc. GST)
$638.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $580.38 |
*price indicative
- RS Stock No.:
- 285-4574
- Distrelec Article No.:
- 125-20-280
- Mfr. Part No.:
- VS164
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Video Splitter | |
| Device Type | Splitter | |
| Video Connection Type | DVI | |
| Number of Ports | 4 | |
| Number of Video Inputs | 1 | |
| Number of Video Outputs | 4 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Audio Connection Type | Audio Jack | |
| Width | 88mm | |
| Standards/Approvals | HDCP | |
| Weight | 720g | |
| Height | 55.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Video Splitter | ||
Device Type Splitter | ||
Video Connection Type DVI | ||
Number of Ports 4 | ||
Number of Video Inputs 1 | ||
Number of Video Outputs 4 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Audio Connection Type Audio Jack | ||
Width 88mm | ||
Standards/Approvals HDCP | ||
Weight 720g | ||
Height 55.5mm | ||
- COO (Country of Origin):
- CN
The Aten Video Splitter provides DVI video and audio input signals to 4 DVI video and audio outputs after duplication and boosting. They are ideal for any type of broadcasting environment, classrooms, or by power computer users.
Installs in minutes
HDCP compliant
Cascadable to 3 levels
Speaker enabled for audio enjoyment
Related links
- Aten 2 Port 1 Input 2 Output DVI Splitter 1920 x 1200 pixel
- StarTech.com 2 Port 1 Input 2 Output DVI Splitter 1920 x 1200 pixel
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 1920 x 1200 pixel
- Aten 4 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 4 Port 1 Input 4 Output DVI Splitter 2560 x 1600 pixel
- Aten 4 Port 1 Input 4 Output HDB 15 Splitter 1920 x 1440
- Aten 4 Port 1 Input 2 Output VGA Splitter 1920 x 1440 pixel
- NewLink 4 Port 1 Input 4 Output SVGA Splitter 1920 x 1080 pixel
